- Home ›
- All Products›
- 8504-RED-100
Belden
8504-RED-100
Wire, Hookup - PVC - 600V - 24AWG (7x32) - Red - 100Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8504-RED-100
-
Alias/AKA:8504-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Family:8504
-
Impedance:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:105(Max) °C
-
Type:Hook-up Wire
-
Jacket Material:Polyvinyl Chloride
-
Cable Length:30.48 m
-
Shield Type:N/A
-
Maximum Current Rating:N/A
-
Size:24 AWG
-
Color:Red
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.1 mm
-
Packaging:N/A
-
Bunch Stranding:7x32