- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8503-WHT-100
Description
+
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600V 11A
Search Keywords: 8503WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8503-WHT-100
-
Alias/AKA:8503-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:11 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$101.46
3
$95.12
5 +
$93.95
Click for Quote
Log in
to unlock special pricing