- Home ›
- All Products›
- 8503-010100
Belden
8503-010100
Res Thick Film 0603 300 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 300 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 8503010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8503-010100
-
Alias/AKA:8503-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8503-010100 RoHS compliant?
Yes, 8503-010100 is RoHS compliant.
What is the lead time for 8503-010100?
The standard lead time for 8503-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$122.73
5
$113.57
10
$108.71
20
$104.24
50
$101.46
100 +
$100.12
Click for Quote
Log in
to unlock special pricing