- Home ›
- All Products›
- 8503-009100
Belden
8503-009100
Res Thick Film 0603 300K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 300K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 8503009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8503-009100
-
Alias/AKA:8503-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Type:Hook-up Wire
-
Color:N/R
-
Maximum Voltage Rating:600 V
-
Family:8503
-
Size:22 AWG
-
Maximum Current Rating:11 A
-
Cable Diameter:1.27 mm
-
Operating Temperature:-40 to 105 °C
-
Jacket Material:N/R
-
Conductor Material:Tinned Copper
-
Bunch Stranding:7x30
-
Shield Type:N/R
Product Guides
+
Frequently Asked Questions
Is 8503-009100 RoHS compliant?
Yes, 8503-009100 is RoHS compliant.
What is the lead time for 8503-009100?
The standard lead time for 8503-009100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$122.73
5
$113.57
10
$108.71
20
$104.24
50
$101.46
100 +
$100.12
Click for Quote
Log in
to unlock special pricing