help desk software
Image is representational - see mfr. specs

8502-DK-GRN-100

Belden

Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Dark Green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Dark Green
Search Keywords: 8502DKGRN100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8502-DK-GRN-100
  • Alias/AKA:
    8502-005100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper2047
  • Cable Length:
    30.482046m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire2060
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$132.94
3
$124.63
5 +
$123.09
Click for Quote
Log in to unlock special pricing