- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8479-BLK-250
Description
+
Portable Cordage Ethylene Propylene Diene Monomer Rubber 3Conductors 14AWG 9.65mm 300VAC Black Rubber 76.2m Reel
Search Keywords: 8479BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8479-BLK-250
-
Alias/AKA:8479-010250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:18 A
-
Type:Portable Cordage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,692.08
3
$1,586.33
5 +
$1,566.74
Click for Quote
Log in
to unlock special pricing