- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8461-CHR-U1000
Description
+
Speaker Cable Polyvinyl Chloride 2Conductors 18AWG 5.94mm 300VAC Chrome Polyvinyl Chloride 304.8m
Search Keywords: 8461CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8461-CHR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:4.8 A
-
Type:Speaker Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,200.41
3
$1,155.96
5 +
$1,138.62
Click for Quote
Log in
to unlock special pricing
Alternative Packaging