- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8454-BLK-100
Description
+
Portable Cordage Ethylene Propylene Diene Monomer Rubber 4Conductors 18AWG 6.73mm 300VAC Black Rubber 30.48m
Search Keywords: 8454BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8454-BLK-100
-
Alias/AKA:8454-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:5.6 A
-
Type:Portable Cordage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$679.07
3
$636.63
5 +
$628.77
Click for Quote
Log in
to unlock special pricing