- Home ›
- All Products›
- 8454-010100
Belden
8454-010100
Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 8454010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8454-010100
-
Alias/AKA:8454-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8454-010100 RoHS compliant?
Yes, 8454-010100 is RoHS compliant.
What is the lead time for 8454-010100?
The standard lead time for 8454-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$687.55
3
$678.83
5 +
$662.09
Click for Quote
Log in
to unlock special pricing