- Home ›
- All Products›
- 8453-010100
Belden
8453-010100
Multi-Conductor Cable Ethylene Propylene Diene Monomer Rubber 3Conductors 18AWG 6.5mm 300VAC Black 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8453-010100 |
| Alias/AKA: | 8453-BLK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |