- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8452-BLK-250
Description
+
The 8452-BLK-250 is a UL Type SV portable cordage with two 18 AWG stranded bare copper conductors, EPDM insulation, and a rubber outer jacket.
Search Keywords: 8452BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8452-BLK-250
-
Alias/AKA:8452-010250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Bare Copper2033
-
Cable Length:76.22032m
-
Maximum Current Rating:102036A
-
Type:Portable Cordage2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$929.65
3
$871.55
5 +
$860.79
Click for Quote
Log in
to unlock special pricing