- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8424-BLK-1000
Description
+
Multiconductor Cable - Star Quad - Shielded - 4 Conductor - 20 AWG - 1 kV - 1000.0' (304.8m) Length - Black.
Search Keywords: 8424BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8424-BLK-1000
-
Alias/AKA:8424-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
17,000
can ship
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$4,464.20
3
$4,185.19
5 +
$4,133.52
Click for Quote
Log in
to unlock special pricing