- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8413-010-U500
Description
+
Multi-Conductor Cable 2Conductors 20AWG 152.4m Tinned Copper 2.2A 300VAC Bulk
Search Keywords: 8413010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8413-010-U500
-
Alias/AKA:8413-BLK-U500
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.2 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$1,449.61
3
$1,412.44
5 +
$1,377.13
Click for Quote
Log in
to unlock special pricing