- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8405-CHR-250
Description
+
Audio Cable Braid Polyethylene 5Conductors 20AWG 7.13mm 300VAC Chrome Polyvinyl Chloride 76.2m Reel
Search Keywords: 8405CHR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8405-CHR-250
-
Alias/AKA:8405-060250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:52041
-
Conductor Material:Tinned Copper2033
-
Cable Length:76.22032m
-
Maximum Current Rating:3.22036A
-
Type:Audio Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,376.40
3
$1,290.37
5 +
$1,274.44
Click for Quote
Log in
to unlock special pricing