- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83932-YEL-1000
83932-YEL-1000
Belden
Type KX Thermocouple, 1 Pair 20AWG (Solid) Chromel+Alumel, PVC Insulation Yel, Red Color Code, Yellow FEP Outer Jacket, CL3P 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type KX Thermocouple, 1 Pair 20AWG (Solid) Chromel+Alumel, PVC Insulation Yel, Red Color Code, Yellow FEP Outer Jacket, CL3P 200C PLTC SUN RES - 1000 ft
Search Keywords: 83932YEL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83932-YEL-1000
-
Alias/AKA:83932-0041000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1,000
$5.55
2,000
$5.20
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing