- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83606-RED-100
Description
+
Instrumentation Control Cable Tape/Braid Fluorinated Ethylene Propylene 6Conductors 20AWG 5.25mm 300VAC Red 30.48m Reel
Search Keywords: 83606RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83606-RED-100
-
Alias/AKA:83606-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Cable Length:30.48 m
-
Maximum Current Rating:2.7 A
-
Type:Instrumentation Control Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,658.00
3
$1,554.38
5 +
$1,535.19
Click for Quote
Log in
to unlock special pricing