- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83047-BLK-1000
83047-BLK-1000
Belden
Hook-Up Wire, 24 AWG, 7X32, SC, Black TFE Ins, 105C, 250V | Belden 83047 0101000
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire, 24 AWG, 7X32, SC, Black TFE Ins, 105C, 250V | Belden 83047 0101000
Search Keywords: 83047BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83047-BLK-1000
-
Alias/AKA:83047-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.851
2,000
$0.798
5,000 +
$0.788
Click for Quote
Log in
to unlock special pricing