- Home ›
- All Products›
- 83045-0021000
Belden
83045-0021000
Res Thick Film 0603 113 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 113 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 830450021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83045-0021000
-
Alias/AKA:83045-RED-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 83045-0021000 RoHS compliant?
Yes, 83045-0021000 is RoHS compliant.
What is the lead time for 83045-0021000?
The standard lead time for 83045-0021000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.73
2,000
$0.68
5,000 +
$0.67
Click for Quote
Log in
to unlock special pricing