- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83043-RED-100
Description
+
Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper Red
Search Keywords: 83043RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83043-RED-100
-
Alias/AKA:83043-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$84.92
3
$79.61
5 +
$78.63
Click for Quote
Log in
to unlock special pricing