- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83028-WHT-100
Description
+
Hook-up Wire 20AWG 30.48m 1.72mm Silver Coated Copper White 300VAC
Search Keywords: 83028WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83028-WHT-100
-
Alias/AKA:83028-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$166.92
3
$156.49
5 +
$154.56
Click for Quote
Log in
to unlock special pricing