- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83028-006-1000
83028-006-1000
Belden
High Temp Plastic Lead Wire, 20AWG (7x28) Silver Plated Copper, TFE Insulation, AWM 1180 300V 200C TYPE EE MIL-W-16878/5 1000V ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Temp Plastic Lead Wire, 20AWG (7x28) Silver Plated Copper, TFE Insulation, AWM 1180 300V 200C TYPE EE MIL-W-16878/5 1000V 200C - 1000 ft
Search Keywords: 830280061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83028-006-1000
-
Alias/AKA:83028-LT-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,000
$1.56
2,000
$1.46
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing