- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83027-001-1000
Description
+
Hook-Up Wire, 20 AWG, 19x32, SC, Brown TFE Ins, +200C, 300V | Belden 83027 0011000
Search Keywords: 830270011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83027-001-1000
-
Alias/AKA:83027-BRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$168.77
3
$166.23
5
$163.74
10
$161.28
25 +
$157.13
Click for Quote
Log in
to unlock special pricing