- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83026-002100
Belden
83026-002100
Res Thick Film 1206 665K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 665K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 83026002100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83026-002100
-
Alias/AKA:83026-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83026-002100 RoHS compliant?
Yes, 83026-002100 is RoHS compliant.
What is the lead time for 83026-002100?
The standard lead time for 83026-002100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$162.59
5
$158.40
10
$156.39
20
$156.00
50
$150.68
100 +
$147.12
Click for Quote
Log in
to unlock special pricing