- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83023-BRN-100
Description
+
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper Brown 300VAC
Search Keywords: 83023BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83023-BRN-100
-
Alias/AKA:83023-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$139.07
3
$130.38
5 +
$128.77
Click for Quote
Log in
to unlock special pricing