- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83010-YEL-100
Belden
83010-YEL-100
Hook-up Wire 16AWG 30.48m 1.93mm Silver Plated Copper Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 30.48m 1.93mm Silver Plated Copper Yellow
Search Keywords: 83010YEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83010-YEL-100
-
Alias/AKA:83010-004100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83010-YEL-100 RoHS compliant?
Yes, 83010-YEL-100 is RoHS compliant.
What is the lead time for 83010-YEL-100?
The standard lead time for 83010-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$268.11
3
$260.66
5
$260.01
10
$257.09
20 +
$250.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT