Image is representational - see manufacturer specifications

Belden Authorized Distributor

83009-004100

Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
Search Keywords: 83009004100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83009-004100
Alias/AKA: 83009-YEL-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83009-004100 RoHS compliant?
Yes, 83009-004100 is RoHS compliant.
What is the lead time for 83009-004100?
The standard lead time for 83009-004100 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 3/11/27
MOQ for out of Stock Qty:
13
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$559.21
5
$557.82
10
$556.42
13
$555.03
25
$304.65
38
$206.76
50 +
$202.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!