- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83005-VIO-1000
Description
+
A 22 AWG high-temperature lead wire with a stranded silver-plated copper conductor and TFE insulation, rated for 600V.
Search Keywords: 83005VIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83005-VIO-1000
-
Alias/AKA:83005-0071000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$1.071
2,000
$1.004
5,000 +
$0.992
Click for Quote
Log in
to unlock special pricing