- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83005-008100
Belden
83005-008100
Res Thick Film 1206 604 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 604 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83005008100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83005-008100
-
Alias/AKA:83005-GRY-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83005-008100 RoHS compliant?
Yes, 83005-008100 is RoHS compliant.
What is the lead time for 83005-008100?
The standard lead time for 83005-008100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$144.87
5
$134.05
10
$128.31
20
$123.04
50
$119.76
100 +
$118.18
Click for Quote
Log in
to unlock special pricing