help desk software
Image is representational - see mfr. specs

83004-ORG-100

Belden

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Orange 600VAC 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Orange 600VAC 10A
Search Keywords: 83004ORG100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83004-ORG-100
  • Alias/AKA:
    83004-003100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Silver Plated Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
3 Weeks can ship 5/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$99.16
3
$92.96
5 +
$91.81
Click for Quote
Log in to unlock special pricing