- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83003-RED-1000
Belden
83003-RED-1000
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Red 600VAC 3.3A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Red 600VAC 3.3A
Search Keywords: 83003RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83003-RED-1000
-
Alias/AKA:83003-0021000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.3 A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 83003-RED-1000 RoHS compliant?
Yes, 83003-RED-1000 is RoHS compliant.
What is the lead time for 83003-RED-1000?
The standard lead time for 83003-RED-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$1.05
2,000
$0.99
5,000 +
$0.98
Click for Quote
Log in
to unlock special pricing