- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83003-GRY-100
Description
+
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Gray 600VAC 3.3A
Search Keywords: 83003GRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83003-GRY-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.3 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
5,200
can ship
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$118.47
3
$111.07
5 +
$109.70
Click for Quote
Log in
to unlock special pricing