Image is representational - see manufacturer specifications

Vishay

CRCW12065K62FKTA

Lead (Pb)-Bearing Thick Film Chip Resistor - 5.62 kOhms - ±1% - 200V - 250mW - ±100ppm/°C Temperature Coefficient - 1206 (3216 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead (Pb)-Bearing Thick Film Chip Resistor - 5.62 kOhms - ±1% - 200V - 250mW - ±100ppm/°C Temperature Coefficient - 1206 (3216 Metric) Package.
Search Keywords: CRCW12065K62FKTA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay
Part No: CRCW12065K62FKTA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRCW12065K62FKTA RoHS compliant?
Yes, CRCW12065K62FKTA is RoHS compliant.
What is the lead time for CRCW12065K62FKTA?
The standard lead time for CRCW12065K62FKTA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0229
25,000
$0.0211
50,000
$0.0206
100,000
$0.0193
150,000
$0.0191
250,000
$0.0179
500,000 +
$0.0175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!