- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83003-009100
Description
+
Res Thick Film 1206 5.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83003009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83003-009100
-
Alias/AKA:83003-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
10
can ship 10/1/26
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$118.47
3
$111.07
5 +
$109.70
Click for Quote
Log in
to unlock special pricing