- Home ›
- All Products›
- 83001-BRN-1000
Belden
83001-BRN-1000
High Temp Plastic Lead Wire, 28AWG (7x36) Silver Plated Copper, TFE Insulation, AWM 1213 105C TYPE E MIL-W-16878/4 600V 200C - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Temp Plastic Lead Wire, 28AWG (7x36) Silver Plated Copper, TFE Insulation, AWM 1213 105C TYPE E MIL-W-16878/4 600V 200C - 1000 ft
Search Keywords: 83001BRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83001-BRN-1000
-
Alias/AKA:83001-0011000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 83001-BRN-1000 RoHS compliant?
Yes, 83001-BRN-1000 is RoHS compliant.
What is the lead time for 83001-BRN-1000?
The standard lead time for 83001-BRN-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.74
2,000
$0.70
5,000 +
$0.69
Click for Quote
Log in
to unlock special pricing