- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83001-004100
Belden
83001-004100
Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 83001004100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83001-004100
-
Alias/AKA:83001-YEL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83001-004100 RoHS compliant?
Yes, 83001-004100 is RoHS compliant.
What is the lead time for 83001-004100?
The standard lead time for 83001-004100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,800
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$105.33
5
$97.47
10
$94.65
20
$89.46
50
$87.07
100 +
$85.93
Click for Quote
Log in
to unlock special pricing