help desk software
Image is representational - see mfr. specs

83000-LT-BLU-1000

Belden

High Temp Plastic Lead Wire, 30AWG (7x38) Silver Plated Copper, TFE Insulation, AWM 1213 105C TYPE E MIL-W-16878/4 600V 200C - ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Temp Plastic Lead Wire, 30AWG (7x38) Silver Plated Copper, TFE Insulation, AWM 1213 105C TYPE E MIL-W-16878/4 600V 200C - 1000 ft
Search Keywords: 83000LTBLU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83000-LT-BLU-1000
  • Alias/AKA:
    83000-0061000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
16 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.729
2,000
$0.683
5,000 +
$0.675
Click for Quote
Log in to unlock special pricing