- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83000-010100
Description
+
Res Thick Film 1206 590K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 83000010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83000-010100
-
Alias/AKA:83000-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$85.64
3
$80.28
5 +
$79.29
Click for Quote
Log in
to unlock special pricing