- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82907-877-U1000
Belden
82907-877-U1000
Thinnet 10Base2, 20 AWG stranded (19x32) .037" tinned copper conductor, plenum Ethernet, FPFA insulation, Duobond® II + overal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thinnet 10Base2, 20 AWG stranded (19x32) .037" tinned copper conductor, plenum Ethernet, FPFA insulation, Duobond® II + overall TC braid shield (93% coverage), Flamarrest® jacket.
Search Keywords: 82907877U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82907-877-U1000
-
Alias/AKA:82907-NAT-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 82907-877-U1000 RoHS compliant?
Yes, 82907-877-U1000 is RoHS compliant.
What is the lead time for 82907-877-U1000?
The standard lead time for 82907-877-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$2.98
2,000
$2.79
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing