- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82841-NAT-500
Description
+
PLENUM, 24AWG, STRD TIND COPP, 300V RMS, EIA RS-485 APPS,1PR, FEP INS, FLMRST JK
Search Keywords: 82841NAT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82841-NAT-500
-
Alias/AKA:82841-877500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$2,769.13
3
$2,596.06
5 +
$2,564.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT