- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8241-009-U1000
8241-009-U1000
Belden
23 AWG Solid .023" bare copper or bare copper-covered steel conductor, polyethylene insulation, bare copper braid shield (95% ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
23 AWG Solid .023" bare copper or bare copper-covered steel conductor, polyethylene insulation, bare copper braid shield (95% cverage), PVC jacket. - 1000 ft
Search Keywords: 8241009U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8241-009-U1000
-
Alias/AKA:8241-WHT-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$518.59
3
$505.29
5 +
$492.67
Click for Quote
Log in
to unlock special pricing