- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8241-006-U1000
Description
+
Coaxial Cable 23AWG 304.8m Bare Copper Light Blue 300VAC Bulk
Search Keywords: 8241006U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8241-006-U1000
-
Alias/AKA:8241-LT-BLU-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:8241
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$733.95
3
$715.13
5 +
$697.25
Click for Quote
Log in
to unlock special pricing