- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8233A-BLK-1000
8233A-BLK-1000
Belden
15 AWG SOLID .064 IN. BARE COPPER, 2 BARE COPPER BRAIDS GAS INJECTED FOAM INS, B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 AWG SOLID .064 IN. BARE COPPER, 2 BARE COPPER BRAIDS GAS INJECTED FOAM INS, B
Search Keywords: 8233ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8233A-BLK-1000
-
Alias/AKA:8233A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4,433.78
3
$4,156.67
5 +
$4,105.35
Click for Quote
Log in
to unlock special pricing