- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8233A-0105000
Belden
8233A-0105000
Triax, RG11, 14 AWG Solid Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PVC Insulation, 80% Bare Copper ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triax, RG11, 14 AWG Solid Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PVC Insulation, 80% Bare Copper Braid Shield, PVC Jacket, CMR - 5000 ft
Search Keywords: 8233A0105000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8233A-0105000 |
| Alias/AKA: | 8233A-BLK-5000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 8233A-0105000 RoHS compliant?
Yes, 8233A-0105000 is RoHS compliant.
What is the lead time for 8233A-0105000?
The standard lead time for 8233A-0105000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,250
$10.68
2,500
$5.46
3,750
$3.71
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing