- Home ›
- All Products›
- 8232A-BLK-2500
8232A-BLK-2500
Belden
20 AWG solid .032" bare copper conductor, gas-injected foam HDPE insulation, bare copper braid shields (95% and 80% coverage), ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20 AWG solid .032" bare copper conductor, gas-injected foam HDPE insulation, bare copper braid shields (95% and 80% coverage), PVC jacket. - 2500 ft
Search Keywords: 8232ABLK2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8232A-BLK-2500
-
Alias/AKA:8232A-0102500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
Order Increment:
2500 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$2.79
5,000
$2.72
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing