- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82262-877-U1000
82262-877-U1000
Belden
RG-62/U type, 22 AWG solid .025" bare copper-covered steel conductor, plenum, foam FEP insulation, bare copper braid shield (9 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG-62/U type, 22 AWG solid .025" bare copper-covered steel conductor, plenum, foam FEP insulation, bare copper braid shield (94% coverage), Flamarrest® jacket.
Search Keywords: 82262877U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82262-877-U1000
-
Alias/AKA:82262-NAT-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1,000
$2.26
2,000
$2.19
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing