- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82259-877-1000
82259-877-1000
Belden
22 AWG stranded (7x30) .030" bare copper conductor, plenum, foam FEP insulation, bare copper braid shield (95% coverage), Flam ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22 AWG stranded (7x30) .030" bare copper conductor, plenum, foam FEP insulation, bare copper braid shield (95% coverage), Flamarrest® jacket.
Search Keywords: 822598771000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82259-877-1000
-
Alias/AKA:82259-NAT-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1,000
$2.46
2,000
$2.40
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing