- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82241-877-U1000
82241-877-U1000
Belden
23 AWG Solid .023" bare copper-covered steel conductor, plenum, FEP insulation, bare copper braid shield (95% coverage), Flama ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
23 AWG Solid .023" bare copper-covered steel conductor, plenum, FEP insulation, bare copper braid shield (95% coverage), Flamarrest® jacket. - 1000 ft
Search Keywords: 82241877U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82241-877-U1000
-
Alias/AKA:82241-NAT-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$2.38
2,000
$2.31
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing