- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 82240-877-U1000
Belden
82240-877-U1000
RG-58/U type, 20 AWG solid .032" bare copper conductor, plenum, FEP teflon insulation, tinned copper braid shield (95% coverag ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG-58/U type, 20 AWG solid .032" bare copper conductor, plenum, FEP teflon insulation, tinned copper braid shield (95% coverage), Flamarrest® jacket. - 1000 ft
Search Keywords: 82240877U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82240-877-U1000
-
Alias/AKA:82240-NAT-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 82240-877-U1000 RoHS compliant?
Yes, 82240-877-U1000 is RoHS compliant.
What is the lead time for 82240-877-U1000?
The standard lead time for 82240-877-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$2.31
2,000
$2.17
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing