- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8218-010-U1000
8218-010-U1000
Belden
27 AWG stranded (7x35) .017" bare copper-covered steel conductor, polyethylene insulation, tinned copper braid shield (95% cov ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
27 AWG stranded (7x35) .017" bare copper-covered steel conductor, polyethylene insulation, tinned copper braid shield (95% coverage), PVC jacket. - 1000 ft
Search Keywords: 8218010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8218-010-U1000
-
Alias/AKA:8218-BLK-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$879.72
3
$866.52
5 +
$844.53
Click for Quote
Log in
to unlock special pricing