- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8212-010-U1000
Belden
8212-010-U1000
20 AWG solid .032" bare copper-covered steel conductor, foam polyethylene insulation, bare copper braid shield (95% coverage), ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20 AWG solid .032" bare copper-covered steel conductor, foam polyethylene insulation, bare copper braid shield (95% coverage), polyethylene jacket. - 1000 ft
Search Keywords: 8212010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8212-010-U1000
-
Alias/AKA:8212-BLK-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 8212-010-U1000 RoHS compliant?
Yes, 8212-010-U1000 is RoHS compliant.
What is the lead time for 8212-010-U1000?
The standard lead time for 8212-010-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,641.09
3
$1,597.33
5 +
$1,555.84
Click for Quote
Log in
to unlock special pricing